+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

878516-010

Heat shrink boot; angular; elastomer thermoplastic TPE

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
878516-010

Alternative designations: 222K174-25-CS-1858-0

TME Symbol:
878516-010

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
angular
Material
elastomer thermoplastic TPE
Operating temperature
-75...150°C
Gross weight20 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
878516-010
0 in TME stock
Net price for quantities from 3 pcs - 70.87 USDGross price for quantities from 3 pcs - 70.87 USD
Net price for quantities from 9 pcs - 64.61 USDGross price for quantities from 9 pcs - 64.61 USD
Net price for quantities from 15 pcs - 58.36 USDGross price for quantities from 15 pcs - 58.36 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.