+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

879258-000

Heat shrink boot; straight; -75÷150°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
879258-000

Alternative designations: 207W213-25-01-0

TME Symbol:
879258-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
straight
Operating temperature
-75...150°C
Gross weight16 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
879258-000
0 in TME stock
Net price for quantities from 38 pcs - 80.88 USDGross price for quantities from 38 pcs - 80.88 USD
Net price for quantities from 114 pcs - 73.75 USDGross price for quantities from 114 pcs - 73.75 USD
Net price for quantities from 190 pcs - 66.60 USDGross price for quantities from 190 pcs - 66.60 USD
No. of pieces (Multiplicity: 38)
Minimum order quantity: 38.
Multiplicity: 38.