+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

879331-000

Heat shrink boot; angular,glued; elastomer thermoplastic TPE

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
879331-000

Alternative designations: 222K142-25/86-0

TME Symbol:
879331-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
angular, glued
Material
elastomer thermoplastic TPE
Operating temperature
-75...150°C
Cable external diameter
7.1...16mm
Gross weight21 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
879331-000
0 in TME stock
Net price for quantities from 7 pcs - 30.75 USDGross price for quantities from 7 pcs - 30.75 USD
Net price for quantities from 21 pcs - 28.04 USDGross price for quantities from 21 pcs - 28.04 USD
Net price for quantities from 35 pcs - 25.32 USDGross price for quantities from 35 pcs - 25.32 USD
No. of pieces (Multiplicity: 7)
Minimum order quantity: 7.
Multiplicity: 7.