+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

880014150

Fuse holder; 150A; M6 screw; Leads: solder lugs M6; 32V; -50÷125°C


Manufacturer: LITTELFUSE

Manufacturer part number:
880014150
TME Symbol:
880014150

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
150A
Mounting
M6 screw
Leads
solder lugs M6
Rated voltage
32V
IP rating
IP66, IP69K
Fuse accessories application
automotive fuses
Operating temperature
-50...125°C
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
880014150
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product for special order