+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

880103

Relay: industrial; 600A; 32V; Contacts: SPST

Manufacturer: LITTELFUSE

Manufacturer part number:
880103
TME Symbol:
880103

Specification

Manufacturer
LITTELFUSE
Type of relay
industrial
Maximum current
600A
Related items
MX-33472-1206
Rated voltage
32V
Contacts configuration
SPST
Gross weight887 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
880103
0 in TME stock
Net price for quantities from 1 pcs - 620.96 USDGross price for quantities from 1 pcs - 620.96 USD
Net price for quantities from 12 pcs - 555.92 USDGross price for quantities from 12 pcs - 555.92 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 12 pcs