+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

880175-0001

Switch: manual battery disconnect switch; DPST; 500A/32VDC; IP67

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
880175-0001
TME Symbol:
880175-0001

Specification

Manufacturer
LITTELFUSE
Type of switch
manual battery disconnect switch
Contacts configuration
DPST
DC contacts rating @R
500A / 32V DC
Leads
screw terminals
Body material
thermoplastic
IP rating
IP67
Manufacturer series
TR
Operating temperature
-40...85°C
Max. operating voltage
32V DC
Flammability rating
UL94V-0
Lever colour
red
Gross weight800 g
Certificates
See other products in this category: Rotary Switches LITTELFUSE,
See other products from this series.:
*
880175-0001
0 in TME stock
Net price for quantities from 1 pcs - 107.52 USDGross price for quantities from 1 pcs - 107.52 USD
Net price for quantities from 6 pcs - 104.26 USDGross price for quantities from 6 pcs - 104.26 USD
Net price for quantities from 12 pcs - 100.88 USDGross price for quantities from 12 pcs - 100.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.