+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

883119

Fuse: fuse; TE5; 1.6A; 250VAC; time-lag; 883.100


Manufacturer: ESKA

Manufacturer part number:
883119
TME Symbol:
883.119

Specification

Manufacturer
ESKA
Type of fuse
fuse
Fuse size
TE5
Kind of fuse
miniature
Current rating
1.6A
Rated voltage
250V AC
Fuse characteristics
time-lag
Manufacturer series
883.100
Breaking capacity
100A
Gross weight0.256 g
Certificates
See other products in this category: Fuses TE5 ESKA,
See other products from this series.:
*
883119
306 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Hardly available product
Net price for quantities from 2 pcs - 0.73 USDGross price for quantities from 2 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Packaging method by the manufacturer:Bag = 500 pcsBag = 1 000 pcs