+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

883114G

Fuse: fuse; TE5; 500mA; 250VAC; time-lag; 883.100G


Manufacturer: ESKA

Manufacturer part number:
883114G
TME Symbol:
883114G

Specification

Manufacturer
ESKA
Type of fuse
fuse
Fuse size
TE5
Kind of fuse
miniature
Current rating
0.5A
Rated voltage
250V AC
Fuse characteristics
time-lag
Manufacturer series
883.100G
Breaking capacity
130A
Gross weight5 g
Certificates
EAN code4251783528236
See other products in this category: Fuses TE5 ESKA,
See other products from this series.:
*
883114G
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Hardly available product
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD