+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

883220G

Fuse: fuse; TE5; 2A; 250VAC; time-lag; 883.200G


Manufacturer: ESKA

Manufacturer part number:
883220G
TME Symbol:
883220G

Specification

Manufacturer
ESKA
Type of fuse
fuse
Fuse size
TE5
Kind of fuse
miniature
Current rating
2A
Rated voltage
250V AC
Fuse characteristics
time-lag
Manufacturer series
883.200G
Breaking capacity
100A
Gross weight0.369 g
Certificates
EAN code4251783528496
See other products in this category: Fuses TE5 ESKA,
See other products from this series.:
*
883220G
516 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 250 pcs - 0.39 USDGross price for quantities from 250 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
Packaging method by the manufacturer:
Cardboard = 1 000 pcs