+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

883222G

Fuse: fuse; TE5; 3.15A; 250VAC; time-lag; 883.200G


Manufacturer: ESKA

Manufacturer part number:
883222G
TME Symbol:
883222G

Specification

Manufacturer
ESKA
Type of fuse
fuse
Fuse size
TE5
Kind of fuse
miniature
Current rating
3.15A
Rated voltage
250V AC
Fuse characteristics
time-lag
Manufacturer series
883.200G
Breaking capacity
100A
Gross weight5 g
Certificates
EAN code4251783528519
See other products in this category: Fuses TE5 ESKA,
See other products from this series.:
*
883222G
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Hardly available product
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD