+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

883321G

Fuse: fuse; TE5; 2.5A; 300VAC; time-lag; 883.300G


Manufacturer: ESKA

Manufacturer part number:
883321G
TME Symbol:
883321G

Specification

Manufacturer
ESKA
Type of fuse
fuse
Fuse size
TE5
Kind of fuse
miniature
Current rating
2.5A
Rated voltage
300V AC
Fuse characteristics
time-lag
Manufacturer series
883.300G
Breaking capacity
100A
Gross weight5 g
Certificates
EAN code4251783528595
See other products in this category: Fuses TE5 ESKA,
See other products from this series.:
*
883321G
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Hardly available product
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD