+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

883323G

Fuse: fuse; TE5; 4A; 300VAC; time-lag; 883.300G


Manufacturer: ESKA

Manufacturer part number:
883323G
TME Symbol:
883323G

Specification

Manufacturer
ESKA
Type of fuse
fuse
Fuse size
TE5
Kind of fuse
miniature
Current rating
4A
Rated voltage
300V AC
Fuse characteristics
time-lag
Manufacturer series
883.300G
Breaking capacity
100A
Gross weight5 g
Certificates
EAN code4251783528618
See other products in this category: Fuses TE5 ESKA,
See other products from this series.:
*
883323G
228 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Packaging method by the manufacturer:Cardboard = 500 pcs