+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

883420G

Fuse: fuse; TE5; 2A; 400VAC; time-lag; 883.400G


Manufacturer: ESKA

Manufacturer part number:
883420G
TME Symbol:
883420G

Specification

Manufacturer
ESKA
Type of fuse
fuse
Fuse size
TE5
Kind of fuse
miniature
Current rating
2A
Rated voltage
400V AC
Fuse characteristics
time-lag
Manufacturer series
883.400G
Breaking capacity
50A
Gross weight0.377 g
Certificates
EAN code4251783528670
See other products in this category: Fuses TE5 ESKA,
See other products from this series.:
*
883420G
0 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Hardly available product
Net price for quantities from 2 pcs - 0.95 USDGross price for quantities from 2 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 250 pcs - 0.54 USDGross price for quantities from 250 pcs - 0.54 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD
Packaging method by the manufacturer:Cardboard = 1 000 pcs