+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

883424G

Fuse: fuse; TE5; 5A; 400VAC; time-lag; 883.400G


Manufacturer: ESKA

Manufacturer part number:
883424G
TME Symbol:
883424G

Specification

Manufacturer
ESKA
Type of fuse
fuse
Fuse size
TE5
Kind of fuse
miniature
Current rating
5A
Rated voltage
400V AC
Fuse characteristics
time-lag
Manufacturer series
883.400G
Breaking capacity
50A
Gross weight0.408 g
Certificates
EAN code4251783528717
See other products in this category: Fuses TE5 ESKA,
See other products from this series.:
*
883424G
248 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Product available till the stock lasts
Net price for quantities from 2 pcs - 0.76 USDGross price for quantities from 2 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 250 pcs - 0.43 USDGross price for quantities from 250 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD