+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

884-3500

Splice terminal: rail; 0.125kA; for DIN rail mounting; beige


Manufacturer: WAGO

Manufacturer part number:
884-3500
TME Symbol:
884-3500

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Current rating
0.125kA
Mechanical mounting
for DIN rail mounting
Colour
beige
Flammability rating
UL94V-0
Body material
polyamide
Wire size
14AWG...0AWG
Wire cross-section
2.5...50mm2
Width
27mm
Height
51mm
Operating temperature
-40...120°C
Gross weight80.4 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
884-3500
0 in TME stock
Net price for quantities from 1 pcs - 14.49 USDGross price for quantities from 1 pcs - 14.49 USD
Net price for quantities from 10 pcs - 12.68 USDGross price for quantities from 10 pcs - 12.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs