+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8843.0901

Fuse holder; 6.3x32mm; 10A; 250V; 8843; on panel; Poles: 1; -25÷70°C

Manufacturer: SCHURTER

Manufacturer part number:
8843.0901
TME Symbol:
8843.0901

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
8843
Mounting
on panel
Number of poles
1
Operating temperature
-25...70°C
Gross weight5 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
8843.0901
0 in TME stock
Net price for quantities from 40 pcs - 2.67 USDGross price for quantities from 40 pcs - 2.67 USD
No. of pieces (Multiplicity: 40)