+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

886001

Fuse holder; THT; TR5; 6.3A; thermoplastic; 5.08mm; white; 250VAC


Manufacturer: ESKA

Manufacturer part number:
886001
TME Symbol:
886001

Specification

Manufacturer
ESKA
Type of fuse accessories
fuse holder
Mounting
THT
Fuse size
TR5
Maximum current
6.3A
Body material
thermoplastic
Terminal pitch
5.08mm
Colour
white
Rated voltage
250V AC
IP rating
IP00
Gross weight0.386 g
Certificates
EAN code4251783529363
See other products in this category: PCB Fuseholders ESKA,
*
886001
177 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Hardly available product
Net price for quantities from 2 pcs - 0.56 USDGross price for quantities from 2 pcs - 0.56 USD
Net price for quantities from 20 pcs - 0.52 USDGross price for quantities from 20 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 2000 pcs - 0.35 USDGross price for quantities from 2000 pcs - 0.35 USD
Packaging method by the manufacturer:Blister = 100 pcsBag = 200 pcs