+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8866 002500

Wire; stranded; Cu; 18AWG; PVC; red; 40kV; Shielding; 152m; 1x18AWG


Manufacturer: BELDEN

Manufacturer part number:
8866 002500
TME Symbol:
8866.002500

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
18AWG
Wire insulation material
PVC
Insulation colour
red
Rated voltage
40kV
Shield structure
unshielded
Package contents
152m
Cable external diameter
5.28mm
CPR standard
no classification
Cable application
outdoor
Cable structure
1x18AWG
Package contents - ft
500ft
Operating temperature
-40...80°C
Gross weight34.274 g
Certificates
See other products in this category: Single Core Cable - Strand BELDEN,
*
8866 002500
152 in TME stock
Net price for quantities from 152 m - 3.49 USDGross price for quantities from 152 m - 3.49 USD
Net price for quantities from 304 m - 3.26 USDGross price for quantities from 304 m - 3.26 USD
Amount (Multiplicity: 152)
Minimum order quantity: 152.
Multiplicity: 152.
Packaging method by the manufacturerReel = 152 m