+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ESKA | |
Type of fuse | fuse | |
Fuse size | TR5 | |
Kind of fuse | miniature | |
Mounting | THT | |
Current rating | 0.25A | |
Rated voltage | 250V AC | |
Fuse characteristics | time-lag | |
Manufacturer series | 887.100 | |
Breaking capacity | 100A | |
Contact material | copper | |
Terminal pitch | 5.08mm | |
Energy I2t | 0.71A2s | |
Soldering temperature | 250°C / 3 s | |
Pin diameter | 1mm | |
Kind of package | Ammo Pack | |
Contact plating | tinned | |
Operating temperature | -55...125°C | |
Lead length | 19.2mm |