+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

887114G

Fuse: fuse; 500mA; 250VAC; time-lag; TR5; THT; 887.100; copper

Manufacturer: ESKA

Manufacturer part number:
887114G
TME Symbol:
887114G

Specification

Manufacturer
ESKA
Type of fuse
fuse
Kind of fuse
miniature
Current rating
0.5A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
TR5
Mounting
THT
Manufacturer series
887.100
Breaking capacity
100A
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
2.9A2s
Soldering temperature
250°C / 3 s
Pin diameter
1mm
Kind of package
Ammo Pack
Contact plating
tinned
Operating temperature
-55...125°C
Lead length
19.2mm
Gross weight5 g
Certificates
EAN code4251783529813
See other products in this category: Fuses TR5 - Time-Lag ESKA,
See other products from this series.:
*
887114G
0 in TME stock
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product