+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8876351000

Fiber patch cord; OM2; SC/UPC,both sides; 100m; 50/125um; PVC

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
8876351000

Alternative designations: IE-FM5Z2VO0100MSD0SD0X

TME Symbol:
8876351000

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
fiber patch cord
Optic fibre category
OM2
Version
duplex
Cable length
100m
Fiber dimensions
50/125µm
Wire insulation material
PVC
Connector colour
beige
Insulation colour
orange
Kind of fiber
MMF OM2
Operating temperature
-5...75°C
IP rating
IP20
Cable/adapter structure
  • both sides
  • SC/UPC
Gross weight1.8 kg
Certificates
EAN code4099986227705
See other products in this category: Fibre Optic Patchcords and Pigtails WEIDMÜLLER,
*
8876351000
0 in TME stock
Net price for quantities from 1 pcs - 393.07 USDGross price for quantities from 1 pcs - 393.07 USD
Net price for quantities from 3 pcs - 353.41 USDGross price for quantities from 3 pcs - 353.41 USD
Net price for quantities from 5 pcs - 314.92 USDGross price for quantities from 5 pcs - 314.92 USD
Net price for quantities from 10 pcs - 275.27 USDGross price for quantities from 10 pcs - 275.27 USD
No. of pieces (Multiplicity: 1)