+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8890 010500

Wire; Lead Wire; stranded; Cu; 24AWG; EPDM; black; 1kV; 152m; 1x24AWG


Manufacturer: BELDEN

Manufacturer part number:
8890 010500
TME Symbol:
8890.010500

Specification

Manufacturer
BELDEN
Type of wire
test lead cable
Kind of cable
Lead Wire
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
24AWG
Wire insulation material
EPDM
Insulation colour
black
Rated voltage
1kV
Package contents
152m
Cable external diameter
1.68mm
CPR standard
no classification
Cable structure
1x24AWG
Package contents - ft
500ft
Operating temperature
-40...80°C
Gross weight4.47 g
Certificates
EAN code612825217541
See other products in this category: Single Core Cable - Strand BELDEN,
*
8890 010500
0 in TME stock
Net price for quantities from 1 m - 2.45 USDGross price for quantities from 1 m - 2.45 USD
Net price for quantities from 50 m - 1.94 USDGross price for quantities from 50 m - 1.94 USD
Net price for quantities from 100 m - 1.75 USDGross price for quantities from 100 m - 1.75 USD
Net price for quantities from 152 m - 1.53 USDGross price for quantities from 152 m - 1.53 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.