+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8898 002500

Wire; Lead Wire; stranded; Cu; 18AWG; EPDM; red; 10kV; 152m; 1x18AWG


Manufacturer: BELDEN

Manufacturer part number:
8898 002500
TME Symbol:
8898.002500

Specification

Manufacturer
BELDEN
Type of wire
test lead cable
Kind of cable
Lead Wire
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
18AWG
Wire insulation material
EPDM
Insulation colour
red
Rated voltage
10kV
Package contents
152m
Cable external diameter
5.82mm
CPR standard
no classification
Cable structure
1x18AWG
Package contents - ft
500ft
Operating temperature
-40...80°C
Gross weight46.13 g
Certificates
EAN code612825217602
See other products in this category: Single Core Cable - Strand BELDEN,
*
8898 002500
0 in TME stock
Net price for quantities from 152 m - 3.84 USDGross price for quantities from 152 m - 3.84 USD
Net price for quantities from 304 m - 3.42 USDGross price for quantities from 304 m - 3.42 USD
Amount (Multiplicity: 152)
Minimum order quantity: 152.
Multiplicity: 152.