+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8898 010100

Wire; Lead Wire; stranded; Cu; 18AWG; EPDM; black; 10kV; 30m; 1x18AWG


Manufacturer: BELDEN

Manufacturer part number:
8898 010100
TME Symbol:
8898.010100

Specification

Manufacturer
BELDEN
Type of wire
test lead cable
Kind of cable
Lead Wire
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
18AWG
Wire insulation material
EPDM
Insulation colour
black
Rated voltage
10kV
Package contents
30m
Cable external diameter
5.82mm
CPR standard
no classification
Cable structure
1x18AWG
Package contents - ft
100ft
Operating temperature
-40...80°C
Gross weight47.62 g
Certificates
EAN code612825217619
See other products in this category: Single Core Cable - Strand BELDEN,
*
8898 010100
0 in TME stock
Net price for quantities from 30 m - 4.27 USDGross price for quantities from 30 m - 4.27 USD
Net price for quantities from 60 m - 3.86 USDGross price for quantities from 60 m - 3.86 USD
Net price for quantities from 120 m - 3.44 USDGross price for quantities from 120 m - 3.44 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.