+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | test lead cable | |
Kind of cable | Lead Wire | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Core diameter | 18AWG | |
Wire insulation material | EPDM | |
Insulation colour | light blue | |
Rated voltage | 5kV | |
Package contents | 30m | |
Cable external diameter | 3.66mm | |
CPR standard | no classification | |
Cable structure | 1x18AWG | |
Package contents - ft | 100ft | |
Operating temperature | -40...80°C |