+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

890913-000

Heat shrink sleeve; -80÷130°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
890913-000

Alternative designations: S1081-0-20MM-X-10M

TME Symbol:
890913-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Operating temperature
-80...130°C
Gross weight4.3 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
890913-000
0 in TME stock
Net price for quantities from 54 pcs - 164.74 USDGross price for quantities from 54 pcs - 164.74 USD
Net price for quantities from 162 pcs - 151.18 USDGross price for quantities from 162 pcs - 151.18 USD
Net price for quantities from 270 pcs - 134.70 USDGross price for quantities from 270 pcs - 134.70 USD
No. of pieces (Multiplicity: 54)
Minimum order quantity: 54.
Multiplicity: 54.