+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7100251821

Connector: IDC; plug; female; PIN: 14; 891; straight; 2.5A; IDC; 2x7

Manufacturer: 3M

Manufacturer part number:
7100251821
TME Symbol:
89114-0101

Specification

Manufacturer
3M
Type of connector
IDC
Connector
plug
Kind of connector
female
Number of pins
14
Manufacturer series
891
Spatial orientation
straight
Maximum current
2.5A
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x7
Contact plating
gold-plated
Tape pitch
1.27mm
Operating temperature
-55...105°C
Gross weight1.885 g
Certificates
EAN code8887862430389
See other products in this category: IDC connectors 3M,
See other products from this series.:
*
7100251821
34 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 1.72 USD
Net price for quantities from 100 pcs - 1.52 USDGross price for quantities from 100 pcs - 1.52 USD
Net price for quantities from 200 pcs - 1.28 USDGross price for quantities from 200 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 100 pcs