+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08913440

Crimping tool: dedicated; 20AWG÷14AWG


Manufacturer: APTIV

Manufacturer part number:
08913440
TME Symbol:
8913440

Specification

Manufacturer
APTIV
Crimping tool type
dedicated
Wire size
20AWG...14AWG
Gross weight612.6 g
Certificates
See other products in this category: Dedicated Crimping Tools APTIV,
*
08913440
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 216.68 USDGross price for quantities from 1 pcs - 216.68 USD