+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8917 1891000

Wire; stranded; Cu; 16AWG; PVC; yellow-green; 600V; Shielding; 305m

Manufacturer: BELDEN

Manufacturer part number:
8917 1891000
TME Symbol:
8917.1891000

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
16AWG
Wire insulation material
PVC
Insulation colour
yellow-green
Rated voltage
0.6kV
Shield structure
unshielded
Package contents
305m
Cable external diameter
3.12mm
CPR standard
no classification
Cable structure
1x16AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 1015 UL 1230 VW-1
Package contents - ft
1000ft
Operating temperature
-25...105°C
Gross weight22.468 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BELDEN,
*
8917 1891000
305 in TME stock
Net price for quantities from 305 m - 1.59 USDGross price for quantities from 305 m - 1.59 USD
Net price for quantities from 610 m - 1.39 USDGross price for quantities from 610 m - 1.39 USD
Amount (Multiplicity: 305)
Packaging method by the manufacturerReel = 305 m