+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Type of connector | IDC | |
Connector | plug | |
Kind of connector | female | |
Number of pins | 8 | |
Manufacturer series | Minitek | |
Current rating | 1A | |
Electrical mounting | IDC | |
Mechanical mounting | for ribbon cable | |
Contacts pitch | 2mm | |
Connector pinout layout | 2x4 | |
Contact plating | gold-plated | |
Connector variant | without strain relief | |
Wire size | 28AWG | |
Locking system | with latch | |
Tape pitch | 1mm | |
Flammability rating | UL94V-0 | |
Body material | polyester | |
Body colour | black | |
Contact material | phosphor bronze | |
Colour | black | |
Family | FCI | |
Enclosure material | PBT | |
Operating temperature | -40...105°C |