+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89361-712LF

Connector: IDC; plug; female; PIN: 12; Minitek; 1A; IDC; 2mm; 2x6; 1mm


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
89361-712LF
TME Symbol:
89361-712LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
IDC
Connector
plug
Kind of connector
female
Number of pins
12
Manufacturer series
Minitek
Current rating
1A
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2mm
Connector pinout layout
2x6
Contact plating
gold-plated
Connector variant
without strain relief
Wire size
28AWG
Locking system
with latch
Tape pitch
1mm
Flammability rating
UL94V-0
Body material
polyester
Body colour
black
Contact material
phosphor bronze
Colour
black
Family
FCI
Enclosure material
PBT
Operating temperature
-40...105°C
Gross weight0.71 g
Certificates
See other products in this category: IDC connectors AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
89361-712LF
6940 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 25 pcs - 1.34 USDGross price for quantities from 25 pcs - 1.34 USD
Net price for quantities from 35 pcs - 1.31 USDGross price for quantities from 35 pcs - 1.31 USD
Net price for quantities from 70 pcs - 1.25 USDGross price for quantities from 70 pcs - 1.25 USD
Net price for quantities from 105 pcs - 1.23 USDGross price for quantities from 105 pcs - 1.23 USD
Net price for quantities from 280 pcs - 1.15 USDGross price for quantities from 280 pcs - 1.15 USD
Net price for quantities from 525 pcs - 1.09 USDGross price for quantities from 525 pcs - 1.09 USD
Net price for quantities from 875 pcs - 1.05 USDGross price for quantities from 875 pcs - 1.05 USD
Net price for quantities from 1015 pcs - 1.04 USDGross price for quantities from 1015 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 35 pcs