+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89361-720LF

Connector: IDC; plug; female; PIN: 20; Minitek; 1A; IDC; 2mm; 2x10


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
89361-720LF
TME Symbol:
89361-720LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
IDC
Connector
plug
Kind of connector
female
Number of pins
20
Manufacturer series
Minitek
Current rating
1A
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2mm
Connector pinout layout
2x10
Contact plating
gold-plated
Connector variant
without strain relief
Wire size
28AWG
Locking system
with latch
Tape pitch
1mm
Flammability rating
UL94V-0
Body material
polyester
Body colour
black
Contact material
phosphor bronze
Colour
black
Family
FCI
Enclosure material
PBT
Operating temperature
-40...105°C
Gross weight1.082 g
Certificates
See other products in this category: IDC connectors AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
89361-720LF
301 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 10 pcs - 1.95 USDGross price for quantities from 10 pcs - 1.95 USD
Net price for quantities from 24 pcs - 1.85 USDGross price for quantities from 24 pcs - 1.85 USD
Net price for quantities from 48 pcs - 1.77 USDGross price for quantities from 48 pcs - 1.77 USD
Net price for quantities from 120 pcs - 1.66 USDGross price for quantities from 120 pcs - 1.66 USD
Net price for quantities from 264 pcs - 1.57 USDGross price for quantities from 264 pcs - 1.57 USD
Net price for quantities from 504 pcs - 1.50 USDGross price for quantities from 504 pcs - 1.50 USD
Net price for quantities from 672 pcs - 1.47 USDGross price for quantities from 672 pcs - 1.47 USD
Net price for quantities from 1008 pcs - 1.43 USDGross price for quantities from 1008 pcs - 1.43 USD
Net price for quantities from 1344 pcs - 1.41 USDGross price for quantities from 1344 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 24 pcs