+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

895514-000

Heat shrink boot; angular; 30mm; elastomer thermoplastic TPE

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
895514-000

Alternative designations: 222K132-25-00-0

TME Symbol:
895514-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
angular
Min. diameter before shrinking
30mm
Material
elastomer thermoplastic TPE
Operating temperature
-75...150°C
Cable external diameter
14.2...30mm
Gross weight6.4 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
895514-000
0 in TME stock
Net price for quantities from 88 pcs - 27.54 USDGross price for quantities from 88 pcs - 27.54 USD
Net price for quantities from 264 pcs - 25.11 USDGross price for quantities from 264 pcs - 25.11 USD
Net price for quantities from 440 pcs - 22.68 USDGross price for quantities from 440 pcs - 22.68 USD
No. of pieces (Multiplicity: 88)
Minimum order quantity: 88.
Multiplicity: 88.