+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89947-708LF

Connector: IDC; plug; female; PIN: 8; Minitek; 1A; IDC; 2mm; 2x4; 28AWG


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
89947-708LF
TME Symbol:
89947-708LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
IDC
Connector
plug
Kind of connector
female
Number of pins
8
Manufacturer series
Minitek
Current rating
1A
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2mm
Connector pinout layout
2x4
Contact plating
gold-plated
Wire size
28AWG
Tape pitch
1mm
Flammability rating
UL94V-0
Body material
polyester
Body colour
black
Contact material
phosphor bronze
Colour
black
Family
FCI
Enclosure material
PBT
Operating temperature
-40...105°C
Connector variant
  • feed-through
  • without strain relief
Gross weight50 g
Certificates
See other products in this category: IDC connectors AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
89947-708LF
0 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.72 USD
Net price for quantities from 46 pcs - 0.69 USDGross price for quantities from 46 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
Net price for quantities from 138 pcs - 0.63 USDGross price for quantities from 138 pcs - 0.63 USD
Net price for quantities from 250 pcs - 0.60 USDGross price for quantities from 250 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 1012 pcs - 0.53 USDGross price for quantities from 1012 pcs - 0.53 USD
Net price for quantities from 2576 pcs - 0.48 USDGross price for quantities from 2576 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.