+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89947-712LF

Connector: IDC; plug; female; PIN: 12; Minitek; 1A; IDC; 2mm; 2x6; 1mm

NEW

Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
89947-712LF

Alternative designations: 89947-712LF

TME Symbol:
89947-712LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
IDC
Connector
plug
Kind of connector
female
Number of pins
12
Manufacturer series
Minitek
Current rating
1A
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2mm
Connector pinout layout
2x6
Contact plating
gold-plated
Wire size
28AWG
Tape pitch
1mm
Flammability rating
UL94V-0
Body material
polyester
Body colour
black
Contact material
phosphor bronze
Colour
black
Family
FCI
Enclosure material
PBT
Operating temperature
-40...105°C
Connector variant
  • feed-through
  • without strain relief
Gross weight0.6 g
Certificates
See other products in this category: IDC connectors AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
89947-712LF
0 in TME stock
Net price for quantities from 980 pcs - 0.81 USDGross price for quantities from 980 pcs - 0.81 USD
Net price for quantities from 1960 pcs - 0.76 USDGross price for quantities from 1960 pcs - 0.76 USD
No. of pieces (Multiplicity: 980)
Minimum order quantity: 980.
Multiplicity: 980.