+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8A-06AFFM-SL7A02

Connector: M8; female; PIN: 6; 30V; IP67; shielded; 2m; PVC


Manufacturer: AMPHENOL LTW

Manufacturer part number:
8A-06AFFM-SL7A02
TME Symbol:
8A-06AFFM-SL7A02

Specification

Manufacturer
AMPHENOL LTW
Type of connector
M8
Kind of connector
female
Number of pins
6
Rated voltage
30V
IP rating
IP67
Connector variant
shielded
Cable length
2m
Wire insulation material
PVC
Gross weight80.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M8 connectors AMPHENOL LTW,
*
8A-06AFFM-SL7A02
0 in TME stock
Net price for quantities from 1 pcs - 12.13 USDGross price for quantities from 1 pcs - 12.13 USD
Net price for quantities from 25 pcs - 10.73 USDGross price for quantities from 25 pcs - 10.73 USD
Net price for quantities from 30 pcs - 10.55 USDGross price for quantities from 30 pcs - 10.55 USD
Net price for quantities from 50 pcs - 9.98 USDGross price for quantities from 50 pcs - 9.98 USD
Net price for quantities from 100 pcs - 9.33 USDGross price for quantities from 100 pcs - 9.33 USD
Net price for quantities from 200 pcs - 8.99 USDGross price for quantities from 200 pcs - 8.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.