+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8AC1

Switch: door; Pos: 2; SPDT; 5A/250VAC; 5A/30VDC; AC


Manufacturer: HONEYWELL

Manufacturer part number:
8AC1
TME Symbol:
8AC1

Specification

Manufacturer
HONEYWELL
Type of switch
door
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Leads
for soldering
Switching method
ON-(ON)
Manufacturer series
AC
Body dimensions
30.9x16.5x40.35mm
Operating temperature
-40...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Door Switches HONEYWELL,
See other products from this series.:
*
8AC1
0 in TME stock
Net price for quantities from 25 pcs - 382.29 USDGross price for quantities from 25 pcs - 382.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.