+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8LB6EL5

Automation module: light signaller; yellow; bulb BA15D; 62mm

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LB6EL5
TME Symbol:
8LB6EL5

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
light signaller
Colour
yellow
Signalling method
continuous light
Light source
bulb BA15D
Diameter
62mm
Supply voltage
  • 12...240V AC
  • 12...240V DC
Caution!
  • Bulb has to be ordered separately
Gross weight76 g
Certificates
EAN code8013975177266
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LB6EL5
0 in TME stock
Net price for quantities from 1 pcs - 56.26 USDGross price for quantities from 1 pcs - 56.26 USD
Net price for quantities from 5 pcs - 52.74 USDGross price for quantities from 5 pcs - 52.74 USD
Net price for quantities from 10 pcs - 49.23 USDGross price for quantities from 10 pcs - 49.23 USD
No. of pieces (Multiplicity: 1)