+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8LB6GLM5

Automation module: light signaller; yellow; bulb BA15D; 62mm

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LB6GLM5
TME Symbol:
8LB6GLM5

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
light signaller
Colour
yellow
Signalling method
blinking light
Light source
bulb BA15D
Diameter
62mm
Supply voltage
  • 24...230V AC
Caution!
  • Bulb has to be ordered separately
Gross weight78 g
Certificates
EAN code8013975177389
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LB6GLM5
0 in TME stock
Net price for quantities from 1 pcs - 75.83 USDGross price for quantities from 1 pcs - 75.83 USD
Net price for quantities from 5 pcs - 71.09 USDGross price for quantities from 5 pcs - 71.09 USD
Net price for quantities from 10 pcs - 66.35 USDGross price for quantities from 10 pcs - 66.35 USD
No. of pieces (Multiplicity: 1)