+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8LS1-4C

Limit switch; spring; NO + NC; 10A; 1.39N


Manufacturer: HONEYWELL

Manufacturer part number:
8LS1-4C
TME Symbol:
8LS1-4C

Specification

Manufacturer
HONEYWELL
Type of sensor
limit switch
Kind of actuator
spring
Output configuration
NO + NC
Contact current max.
10A
Operating Force
1.39N
Gross weight279 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Limit Switches HONEYWELL,
*
8LS1-4C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product for special order