+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8LT4K09BG

Signalling column; red/orange/green/blue/white; LED; 24VDC; 45mm

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT4K09BG
TME Symbol:
8LT4K09BG

Specification

Manufacturer
LOVATO ELECTRIC
Type of signaller
signalling column
Colour
red/orange/green/blue/white
Signalling method
blinking light, buzzer, continuous light
Light source
LED
Diameter
45mm
Operating temperature
-20...50°C
Supply voltage
  • 24V DC
Gross weight480 g
Certificates
EAN code8013975234747
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT4K09BG
0 in TME stock
Net price for quantities from 1 pcs - 335.78 USDGross price for quantities from 1 pcs - 335.78 USD
Net price for quantities from 5 pcs - 308.83 USDGross price for quantities from 5 pcs - 308.83 USD
Net price for quantities from 10 pcs - 290.18 USDGross price for quantities from 10 pcs - 290.18 USD
No. of pieces (Multiplicity: 1)