+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8LT73S2B9B

Automation module: light-sound signaller; red/blue/orange; 70mm

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT73S2B9B
TME Symbol:
8LT73S2B9B

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
light-sound signaller
Colour
red/blue/orange
Signalling method
buzzer, continuous light
Diameter
70mm
Supply voltage
  • 24V DC
Gross weight160 g
Certificates
EAN code8013975218624
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT73S2B9B
0 in TME stock
Net price for quantities from 1 pcs - 350.28 USDGross price for quantities from 1 pcs - 350.28 USD
Net price for quantities from 5 pcs - 330.58 USDGross price for quantities from 5 pcs - 330.58 USD
Net price for quantities from 10 pcs - 306.50 USDGross price for quantities from 10 pcs - 306.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.