+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8LT7EL1

Automation module: light signaller; orange; bulb BA15D; 70mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT7EL1
TME Symbol:
8LT7EL1

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
light signaller
Colour
orange
Signalling method
continuous light
Light source
bulb BA15D
Diameter
70mm
Caution!
  • Bulb has to be ordered separately
Gross weight90 g
Certificates
EAN code8013975170915
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT7EL1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 41.16 USDGross price for quantities from 1 pcs - 41.16 USD
Net price for quantities from 5 pcs - 38.59 USDGross price for quantities from 5 pcs - 38.59 USD
Net price for quantities from 10 pcs - 36.01 USDGross price for quantities from 10 pcs - 36.01 USD