+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8LT7EL3

Automation module: light signaller; green; bulb BA15D; 70mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT7EL3
TME Symbol:
8LT7EL3

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
light signaller
Colour
green
Signalling method
continuous light
Light source
bulb BA15D
Diameter
70mm
Caution!
  • Bulb has to be ordered separately
Gross weight90 g
Certificates
EAN code8013975170892
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT7EL3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 39.63 USDGross price for quantities from 1 pcs - 39.63 USD
Net price for quantities from 5 pcs - 37.15 USDGross price for quantities from 5 pcs - 37.15 USD
Net price for quantities from 10 pcs - 34.67 USDGross price for quantities from 10 pcs - 34.67 USD