+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8LT7S0BG

Automation module: sound signaller; grey; 24VDC; 24VAC; 70mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT7S0BG
TME Symbol:
8LT7S0BG

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
sound signaller
Colour
grey
Signalling method
siren
Diameter
70mm
Supply voltage
  • 24V AC
  • 24V DC
Gross weight152 g
Certificates
EAN code8013975218716
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT7S0BG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 114.76 USDGross price for quantities from 1 pcs - 114.76 USD
Net price for quantities from 5 pcs - 107.59 USDGross price for quantities from 5 pcs - 107.59 USD
Net price for quantities from 10 pcs - 100.42 USDGross price for quantities from 10 pcs - 100.42 USD