+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8MMBB-2

Connector: wire-board; LED stripes 8mm; terminal; power supply


Manufacturer: LUCKYLIGHT

Manufacturer part number:
8MMBB-2
TME Symbol:
8MMBB-2

Specification

Manufacturer
LUCKYLIGHT
Type of connector
wire-board
Connectors application
LED stripes 8mm
Connector
terminal
Connector family
power supply
Number of pins
2
Mechanical mounting
for ribbon cable
Electrical mounting
snap-on
Gross weight0.74 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED connectors LUCKYLIGHT,
*
8MMBB-2
560 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.43 USDGross price for quantities from 2 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Packaging method by the manufacturer:Bag = 500 pcs