+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8MMBXB-2

Connector: wire-board; LED stripes 8mm; coupler; power supply


Manufacturer: LUCKYLIGHT

Manufacturer part number:
8MMBXB-2
TME Symbol:
8MMBXB-2

Specification

Manufacturer
LUCKYLIGHT
Type of connector
wire-board
Connectors application
LED stripes 8mm
Connector
coupler
Connector family
power supply
Number of pins
2
Electrical mounting
snap-on
Connector variant
with lead
Gross weight2.685 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED connectors LUCKYLIGHT,
*
8MMBXB-2
323 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.97 USDGross price for quantities from 2 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 500 pcs