+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8WD4220-5AB

Automation module: light signaller; red; LED; 24VDC; 24VAC; IP54


Manufacturer: SIEMENS

Manufacturer part number:
8WD4220-5AB
TME Symbol:
8WD4220-5AB

Specification

Manufacturer
SIEMENS
Type of automation module
light signaller
Colour
red
Signalling method
continuous light
Light source
LED
IP rating
IP54
Manufacturer series
8WD42
Operating temperature
-20...50°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight53.11 g
Certificates
EAN code4011209375246
See other products in this category: Signalling Columns SIEMENS,
See other products from this series.:
*
8WD4220-5AB
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 65.24 USDGross price for quantities from 1 pcs - 65.24 USD
Net price for quantities from 5 pcs - 61.17 USDGross price for quantities from 5 pcs - 61.17 USD
Net price for quantities from 10 pcs - 57.08 USDGross price for quantities from 10 pcs - 57.08 USD