+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8WD4220-5AE

Automation module: light signaller; transparent; LED; 24VDC


Manufacturer: SIEMENS

Manufacturer part number:
8WD4220-5AE
TME Symbol:
8WD4220-5AE

Specification

Manufacturer
SIEMENS
Type of automation module
light signaller
Colour
transparent
Signalling method
continuous light
Light source
LED
Supply voltage
  • 24V AC
  • 24V DC
Gross weight52.86 g
Certificates
EAN code4011209902312
See other products in this category: Signalling Columns SIEMENS,
*
8WD4220-5AE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 66.06 USDGross price for quantities from 1 pcs - 66.06 USD
Net price for quantities from 5 pcs - 61.94 USDGross price for quantities from 5 pcs - 61.94 USD
Net price for quantities from 10 pcs - 57.81 USDGross price for quantities from 10 pcs - 57.81 USD