+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8WD4358-1XX

Bulb; BA15D; 230VAC; 5W; signalling column


Manufacturer: SIEMENS

Manufacturer part number:
8WD4358-1XX
TME Symbol:
8WD4358-1XX

Specification

Manufacturer
SIEMENS
Type of signallers accessories
bulb
Kind of handle
BA15D
Power
5W
Application
signalling column
Supply voltage
  • 230V AC
Gross weight6.81 g
Certificates
EAN code4011209267121
See other products in this category: Signalling Columns SIEMENS,
*
8WD4358-1XX
24 in TME stock
Net price for quantities from 1 pcs - 5.26 USDGross price for quantities from 1 pcs - 5.26 USD
Net price for quantities from 3 pcs - 4.94 USDGross price for quantities from 3 pcs - 4.94 USD
Net price for quantities from 10 pcs - 4.61 USDGross price for quantities from 10 pcs - 4.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs